Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
MXG
Ripple Current
1.05A
Leakage Current
3√CV μA
Tolerance
±20%
Product details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
€ 8.72
€ 8.72 Each (ex VAT)
€ 10.38
€ 10.38 Each (inc. VAT)
1
€ 8.72
€ 8.72 Each (ex VAT)
€ 10.38
€ 10.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 8.72 |
25 - 49 | € 8.22 |
50 - 99 | € 7.65 |
100 - 249 | € 7.18 |
250+ | € 6.66 |
Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
450V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
MXG
Ripple Current
1.05A
Leakage Current
3√CV μA
Tolerance
±20%
Product details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR