Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
60mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
60mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%