Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Ripple Current
1.05A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
YXH Series
€ 310.00
€ 0.31 Each (In a Box of 1000) (ex VAT)
€ 368.90
€ 0.369 Each (In a Box of 1000) (inc. VAT)
1000
€ 310.00
€ 0.31 Each (In a Box of 1000) (ex VAT)
€ 368.90
€ 0.369 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Ripple Current
1.05A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details