Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25

RS Stock No.: 172-7604Brand: RubyconManufacturers Part No.: 63YXF470M12.5X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

750mA

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 780.00

€ 0.78 Each (In a Box of 1000) (ex VAT)

€ 928.20

€ 0.928 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25

€ 780.00

€ 0.78 Each (In a Box of 1000) (ex VAT)

€ 928.20

€ 0.928 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF470M12.5X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

750mA

Series

YXF

Leakage Current

3 μA

Tolerance

±20%

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more