Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
1.99A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
YXJ
Product details
YXJ Series
€ 2.56
€ 1.28 Each (In a Pack of 2) (ex VAT)
€ 3.05
€ 1.523 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 2.56
€ 1.28 Each (In a Pack of 2) (ex VAT)
€ 3.05
€ 1.523 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 1.28 | € 2.56 |
50 - 98 | € 1.20 | € 2.40 |
100 - 198 | € 1.12 | € 2.24 |
200 - 498 | € 1.04 | € 2.08 |
500+ | € 0.97 | € 1.94 |
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
1.99A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
YXJ
Product details