E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 30mm, W 8mm, Aluminium

RS Stock No.: 174-6690Brand: RulandManufacturers Part No.: ENCL30-8MM-A
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single

Outside Diameter

30mm

Fastening

Clamp Screw

Width

8mm

Country of Origin

United States

Stock information temporarily unavailable.

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 30mm, W 8mm, Aluminium

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 8mm, OD 30mm, W 8mm, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.14
5 - 9€ 14.75
10 - 24€ 14.67
25+€ 14.57

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

8mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single

Outside Diameter

30mm

Fastening

Clamp Screw

Width

8mm

Country of Origin

United States