E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel

RS Stock No.: 363-9128Brand: RulandManufacturers Part No.: MCL-10-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Corrosion Resistant

Stock information temporarily unavailable.

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

10mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Corrosion Resistant