E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ruland MCLC-20-20-SS Rigid Shaft Coupling, 42mm Outside Diameter

RS Stock No.: 477-9952Brand: RulandManufacturers Part No.: MCLC-20-20-SS
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

42mm

Coupling Type

Shaft Coupling

Length

65mm

Material

Stainless Steel

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment

Stock information temporarily unavailable.

€ 234.98

€ 234.98 Each (ex VAT)

€ 279.63

€ 279.63 Each (inc. VAT)

Ruland MCLC-20-20-SS Rigid Shaft Coupling, 42mm Outside Diameter

€ 234.98

€ 234.98 Each (ex VAT)

€ 279.63

€ 279.63 Each (inc. VAT)

Ruland MCLC-20-20-SS Rigid Shaft Coupling, 42mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 234.98
5 - 9€ 231.22
10+€ 227.17

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

42mm

Coupling Type

Shaft Coupling

Length

65mm

Material

Stainless Steel

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment