Technical Document
Specifications
Brand
RulandCoupling Types
Jaw Coupling
Bore
14mm
Outside Diameter
41.3mm
Length
53mm
Fastening Type
Clamp
Country of Origin
United States
Product details
Clamp Style
Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 43.57 |
5 - 9 | € 42.50 |
10+ | € 42.23 |
Technical Document
Specifications
Brand
RulandCoupling Types
Jaw Coupling
Bore
14mm
Outside Diameter
41.3mm
Length
53mm
Fastening Type
Clamp
Country of Origin
United States
Product details
Clamp Style
Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.