Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Ruland Collar Two Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

RS Stock No.: 289-9688Brand: RulandManufacturers Part No.: MSP-6-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

6mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

P.O.A.

Ruland Collar Two Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

6mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

You may be interested in