E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ruland Oldham Coupling, 13mm Outside Diameter, 6mm Bore Coupler

RS Stock No.: 745-8043Brand: RulandManufacturers Part No.: OST8-4-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Oldham Coupling

Bore

6mm

Outside Diameter

13mm

Country of Origin

United States

Product details

Ruland Oldham Coupling Hub - Set Screw Style

Ruland Set Screw Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. Set Screw Style hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. The three-piece design consists of two hubs linked by a centre torque disc. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

2 Hubs and 1Torque disc required per assembly

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Stock information temporarily unavailable.

€ 39.42

€ 39.42 1 Bag of 4 (ex VAT)

€ 46.91

€ 46.91 1 Bag of 4 (inc. VAT)

Ruland Oldham Coupling, 13mm Outside Diameter, 6mm Bore Coupler

€ 39.42

€ 39.42 1 Bag of 4 (ex VAT)

€ 46.91

€ 46.91 1 Bag of 4 (inc. VAT)

Ruland Oldham Coupling, 13mm Outside Diameter, 6mm Bore Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Coupling Types

Oldham Coupling

Bore

6mm

Outside Diameter

13mm

Country of Origin

United States

Product details

Ruland Oldham Coupling Hub - Set Screw Style

Ruland Set Screw Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. Set Screw Style hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. The three-piece design consists of two hubs linked by a centre torque disc. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

2 Hubs and 1Torque disc required per assembly

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.