E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

S Lilley & Son GLS Lamp Holder Snap-Fit - 1003E

RS Stock No.: 293-5942Brand: S Lilley & SonManufacturers Part No.: 1003E
View all in Lamp Holders

Technical Document

Specifications

Supported Lamp Type

GLS

Base

B22

Mount Type

Screw

Material

Brass

Fixing Method

Snap-Fit

Thread Size

M10

Length

44.7 mm

Width

32 mm

Country of Origin

United Kingdom

Product details

Brass Lampholders

You may be interested in
Stock information temporarily unavailable.

€ 12.61

€ 12.61 Each (ex VAT)

€ 15.01

€ 15.01 Each (inc. VAT)

S Lilley & Son GLS Lamp Holder Snap-Fit - 1003E

€ 12.61

€ 12.61 Each (ex VAT)

€ 15.01

€ 15.01 Each (inc. VAT)

S Lilley & Son GLS Lamp Holder Snap-Fit - 1003E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supported Lamp Type

GLS

Base

B22

Mount Type

Screw

Material

Brass

Fixing Method

Snap-Fit

Thread Size

M10

Length

44.7 mm

Width

32 mm

Country of Origin

United Kingdom

Product details

Brass Lampholders

You may be interested in