E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saft NiCd Rechargeable C Batteries, 2.55Ah

RS Stock No.: 578-225Brand: SaftManufacturers Part No.: 791505
brand-logo
View all in C Rechargeable Batteries

Technical Document

Specifications

Brand

Saft

Chemistry

NiCd

Capacity

2.55Ah

Size

C

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Country of Origin

France

Product details

VRE Series Ni/Cd Rechargeable Batteries

Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.

NiCd Rechargeable

Stock information temporarily unavailable.

P.O.A.

Saft NiCd Rechargeable C Batteries, 2.55Ah

P.O.A.

Saft NiCd Rechargeable C Batteries, 2.55Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Saft

Chemistry

NiCd

Capacity

2.55Ah

Size

C

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +60°C

Country of Origin

France

Product details

VRE Series Ni/Cd Rechargeable Batteries

Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.

NiCd Rechargeable