E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm

RS Stock No.: 125-2224Brand: Saia-BurgessManufacturers Part No.: 195222-234
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm

P.O.A.

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)