E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Linear Solenoid, 12 V dc, 3.5N

RS Stock No.: 431-7560Brand: Saia-BurgessManufacturers Part No.: 195225-230
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

17.8mm

Holding Force

3.5N

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Linear Solenoid, 12 V dc, 3.5N

P.O.A.

Saia-Burgess Linear Solenoid, 12 V dc, 3.5N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Action

Push

Supply Voltage

12 V dc

Maximum Stroke

17.8mm

Holding Force

3.5N

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)