SPDT 4 function timer,0.05-10hr
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Length
80mm
Depth
70mm
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1Brand: Finder
€ 157.15Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SPDT 4 function timer,0.05-10hr
1
P.O.A.
SPDT 4 function timer,0.05-10hr
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1Brand: Finder
€ 157.15Each (ex VAT)
Technical Document
Specifications
Brand
Saia-BurgessSupply Voltage
24 → 240 V ac, 24 → 48V dc
Time Range
0.05 s → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
17.5mm
Length
80mm
Depth
70mm
You may be interested in
Finder 80 Series Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1Brand: Finder
€ 157.15Each (ex VAT)