E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Blue Round Push Button Lens for Use with TP2 Series

RS Stock No.: 351-077Brand: Saia-BurgessManufacturers Part No.: TH565311000
brand-logo
View all in Push Button Lenses

Technical Document

Specifications

Accessory Type

Lens

For Use With

TP2 Series

Lens Colour

Blue

Lens Shape

Round

Product details

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Blue Round Push Button Lens for Use with TP2 Series

P.O.A.

Each (In a Pack of 5) (ex VAT)

Saia-Burgess Blue Round Push Button Lens for Use with TP2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Lens

For Use With

TP2 Series

Lens Colour

Blue

Lens Shape

Round

Product details

IP67 Illuminated Indicators

Bezels

Rectangular, square or circular with integral side guards to reduce the risk of accidental operation
Illuminated indicators which can be panel sealed to IP67
Panel fitting and lens extraction by means of the standard series rectangular fitting tools, stock no. 338-894. Lens caps and lamps should be ordered separately
Temperature range -30°C to +85°C

Lens

Two-part, polycarbonate consisting of diffuser and coloured transparent front cover
Diffuser may be marked with conventional dry panel transfers to indicate switch function
The circular lens is supplied with a synthetic rubber sealing gland

16mm Tool Kit

Lens extraction tool
16mm metal tubular spanner
16mm plastic side spanner

You may be interested in