Technical Document
Specifications
Brand
Saia-BurgessBlock Type
Contact Block
Contact Configuration
1CO
For Use With
TK2 Series
Country of Origin
Poland
Product details
Contact Elements
Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors
€ 28.09
€ 28.09 Each (ex VAT)
€ 33.43
€ 33.43 Each (inc. VAT)
1
€ 28.09
€ 28.09 Each (ex VAT)
€ 33.43
€ 33.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 28.09 |
10 - 24 | € 27.15 |
25 - 49 | € 26.05 |
50 - 99 | € 24.98 |
100+ | € 23.86 |
Technical Document
Specifications
Brand
Saia-BurgessBlock Type
Contact Block
Contact Configuration
1CO
For Use With
TK2 Series
Country of Origin
Poland
Product details
Contact Elements
Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors