E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Saia-Burgess Plunger Microswitch, Tab Terminal, 5 A @ 250 V ac

RS Stock No.: 472-8083Brand: Saia-BurgessManufacturers Part No.: XCG5-Z1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Operating Force

1.69 N

Contact Material

Gold; Silver

Release Force

0.3N

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess Plunger Microswitch, Tab Terminal, 5 A @ 250 V ac

P.O.A.

Saia-Burgess Plunger Microswitch, Tab Terminal, 5 A @ 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Operating Force

1.69 N

Contact Material

Gold; Silver

Release Force

0.3N

Country of Origin

Switzerland