Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAM Double Ended Open Spanner, 12mm, Metric, No, Double Ended, 170 mm Overall, No

RS Stock No.: 221-4279Brand: SAMManufacturers Part No.: 100F-12X13
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

VDE/1000V Approved

No

Overall Length

170 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

India

Stock information temporarily unavailable.

€ 43.75

€ 43.75 Each (ex VAT)

€ 52.06

€ 52.06 Each (inc. VAT)

SAM Double Ended Open Spanner, 12mm, Metric, No, Double Ended, 170 mm Overall, No

€ 43.75

€ 43.75 Each (ex VAT)

€ 52.06

€ 52.06 Each (inc. VAT)

SAM Double Ended Open Spanner, 12mm, Metric, No, Double Ended, 170 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

12 mm, 13mm

VDE/1000V Approved

No

Overall Length

170 mm

Height Safe

No

Non Sparking

No

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

India