Technical Document
Specifications
Brand
SAMSpanner Type
Ring Spanner
Metric Size
12 mm, 13mm
VDE/1000V Approved
No
Overall Length
215 mm
Height Safe
No
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 22.00
€ 22.00 Each (ex VAT)
€ 26.18
€ 26.18 Each (inc. VAT)
SAM Offset Ring Spanner, 12mm, Metric, No, Double Ended, 215 mm Overall, No
1
€ 22.00
€ 22.00 Each (ex VAT)
€ 26.18
€ 26.18 Each (inc. VAT)
SAM Offset Ring Spanner, 12mm, Metric, No, Double Ended, 215 mm Overall, No
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSpanner Type
Ring Spanner
Metric Size
12 mm, 13mm
VDE/1000V Approved
No
Overall Length
215 mm
Height Safe
No
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Turkey