Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAM 199 Plier Wrench, 410 mm Overall, Bent Tip, 55mm Jaw

RS Stock No.: 221-4876Brand: SAMManufacturers Part No.: 199-40-CP
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

SAM

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

410 mm

Tip Style

Bent

Material

Chrome

Jaw Length

55mm

Model Number

199

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 113.00

€ 113.00 Each (ex VAT)

€ 134.47

€ 134.47 Each (inc. VAT)

SAM 199 Plier Wrench, 410 mm Overall, Bent Tip, 55mm Jaw

€ 113.00

€ 113.00 Each (ex VAT)

€ 134.47

€ 134.47 Each (inc. VAT)

SAM 199 Plier Wrench, 410 mm Overall, Bent Tip, 55mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

410 mm

Tip Style

Bent

Material

Chrome

Jaw Length

55mm

Model Number

199

Non Sparking

No

Country of Origin

Taiwan, Province Of China