Technical Document
Specifications
Brand
SAMCable Type
Electrical
Stripping Range
0.5 → 6mm²
Minimum Size
6mm
Maximum Size
13mm
Overall Length
24.5 mm
Series
220-7
Country of Origin
Spain
Stock information temporarily unavailable.
€ 88.33
€ 88.33 Each (ex VAT)
€ 105.11
€ 105.11 Each (inc. VAT)
SAM 220-7 Series Wire Stripper, 6mm Min, 13mm Max, 24.5 mm Overall
1
€ 88.33
€ 88.33 Each (ex VAT)
€ 105.11
€ 105.11 Each (inc. VAT)
SAM 220-7 Series Wire Stripper, 6mm Min, 13mm Max, 24.5 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMCable Type
Electrical
Stripping Range
0.5 → 6mm²
Minimum Size
6mm
Maximum Size
13mm
Overall Length
24.5 mm
Series
220-7
Country of Origin
Spain