E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM 221-55 3/8 in Ratchet Socket Ratchet, 20 mm Overall

RS Stock No.: 282-8265Brand: SAMManufacturers Part No.: 221-55
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

SAM

Drive Size

3/8 in

Type

Socket Ratchet

Drive Type

Ratchet

Overall Length

20 mm

Model

221-55

Country of Origin

Japan

Stock information temporarily unavailable.

€ 186.27

€ 186.27 Each (ex VAT)

€ 221.66

€ 221.66 Each (inc. VAT)

SAM 221-55 3/8 in Ratchet Socket Ratchet, 20 mm Overall

€ 186.27

€ 186.27 Each (ex VAT)

€ 221.66

€ 221.66 Each (inc. VAT)

SAM 221-55 3/8 in Ratchet Socket Ratchet, 20 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

3/8 in

Type

Socket Ratchet

Drive Type

Ratchet

Overall Length

20 mm

Model

221-55

Country of Origin

Japan