E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM Square Torque Screwdriver, 0.2 → 1.3Nm, 1/4'' Drive, ±6 % Accuracy

RS Stock No.: 209-630Brand: SAMManufacturers Part No.: 40-MC-3
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

SAM

Torque Range

0.2 → 1.3Nm

Type

Torque Screwdriver

Drive Shape

Square

Drive Size

1/4''

Accuracy

±6 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

SAM Square Torque Screwdriver, 0.2 → 1.3Nm, 1/4'' Drive, ±6 % Accuracy

P.O.A.

SAM Square Torque Screwdriver, 0.2 → 1.3Nm, 1/4'' Drive, ±6 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Torque Range

0.2 → 1.3Nm

Type

Torque Screwdriver

Drive Shape

Square

Drive Size

1/4''

Accuracy

±6 %

Country of Origin

United Kingdom