Technical Document
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
36mm
Imperial Size
1 27/64in
Overall Length
350 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
36 mm
Country of Origin
France
Stock information temporarily unavailable.
€ 67.40
€ 67.40 Each (ex VAT)
€ 80.21
€ 80.21 Each (inc. VAT)
SAM Combination Spanner, 36mm, 1 27/64in, Metric, Height Safe, Double Ended, 350 mm Overall
1
€ 67.40
€ 67.40 Each (ex VAT)
€ 80.21
€ 80.21 Each (inc. VAT)
SAM Combination Spanner, 36mm, 1 27/64in, Metric, Height Safe, Double Ended, 350 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
36mm
Imperial Size
1 27/64in
Overall Length
350 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Size
36 mm
Country of Origin
France