E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SAM Key Brass Padlock, 5mm Shackle

RS Stock No.: 221-5755Brand: SAMManufacturers Part No.: CAD-30
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

SAM

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Material

Brass

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 16.39

€ 16.39 Each (ex VAT)

€ 19.50

€ 19.50 Each (inc. VAT)

SAM Key Brass Padlock, 5mm Shackle

€ 16.39

€ 16.39 Each (ex VAT)

€ 19.50

€ 19.50 Each (inc. VAT)

SAM Key Brass Padlock, 5mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SAM

Lock Type

Key

Shackle Diameter

5mm

Shackle Length

16mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Material

Brass

Country of Origin

France

You may be interested in