Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAM D0 Series Spanner, 18mm, 0.71in, Metric, 25 mm Overall, No

RS Stock No.: 282-9676Brand: SAMManufacturers Part No.: D0-18
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

18mm

Imperial Size

0.71in

VDE/1000V Approved

No

Overall Length

25 mm

Double Ended

No

Imperial or Metric

Metric

Series

D0

Country of Origin

France

Stock information temporarily unavailable.

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

SAM D0 Series Spanner, 18mm, 0.71in, Metric, 25 mm Overall, No

€ 101.31

€ 101.31 Each (ex VAT)

€ 120.56

€ 120.56 Each (inc. VAT)

SAM D0 Series Spanner, 18mm, 0.71in, Metric, 25 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

18mm

Imperial Size

0.71in

VDE/1000V Approved

No

Overall Length

25 mm

Double Ended

No

Imperial or Metric

Metric

Series

D0

Country of Origin

France