SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 8.5mm Diameter, 117 mm Overall

RS Stock No.: 221-6092Brand: SAMManufacturers Part No.: FP-1-8,5IMPA: 630183
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

117 mm

Drilling Application

Metal

Country of Origin

France

Stock information temporarily unavailable.

€ 11.28

€ 11.28 Each (ex VAT)

€ 13.42

€ 13.42 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 8.5mm Diameter, 117 mm Overall

€ 11.28

€ 11.28 Each (ex VAT)

€ 13.42

€ 13.42 Each (inc. VAT)

SAM FP-1 Series High Speed Steel Twist Drill Bit for Metal, 8.5mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Series

FP-1

Material

High Speed Steel

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

117 mm

Drilling Application

Metal

Country of Origin

France