Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAM 3/8 in Drive 18mm Deep Socket, 6 point, 63 mm Overall Length

RS Stock No.: 221-6158Brand: SAMManufacturers Part No.: JHL-18
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

63 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 18.04

€ 18.04 Each (ex VAT)

€ 21.47

€ 21.47 Each (inc. VAT)

SAM 3/8 in Drive 18mm Deep Socket, 6 point, 63 mm Overall Length

€ 18.04

€ 18.04 Each (ex VAT)

€ 21.47

€ 21.47 Each (inc. VAT)

SAM 3/8 in Drive 18mm Deep Socket, 6 point, 63 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

18mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

63 mm

Country of Origin

Taiwan, Province Of China