Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SAM Torque Multiplier, 1500Nm max O/P, 5 ratio, 1/2in I/P drive, 1in O/P drive

RS Stock No.: 208-634Brand: SAMManufacturers Part No.: ML-150
brand-logo
View all in Torque Multipliers

Technical Document

Specifications

Brand

SAM

Maximum Output Torque

1500Nm

Multiplication Ratio

5

Input Drive Size

1/2in

Output Drive Size

1in

Weight

6.5kg

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 5,493.72

€ 5,493.72 Each (ex VAT)

€ 6,537.53

€ 6,537.53 Each (inc. VAT)

SAM Torque Multiplier, 1500Nm max O/P, 5 ratio, 1/2in I/P drive, 1in O/P drive

€ 5,493.72

€ 5,493.72 Each (ex VAT)

€ 6,537.53

€ 6,537.53 Each (inc. VAT)

SAM Torque Multiplier, 1500Nm max O/P, 5 ratio, 1/2in I/P drive, 1in O/P drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Maximum Output Torque

1500Nm

Multiplication Ratio

5

Input Drive Size

1/2in

Output Drive Size

1in

Weight

6.5kg

Country of Origin

United Kingdom