SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall

RS Stock No.: 224-2797Brand: SAMManufacturers Part No.: S-158P
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

242 mm

Country of Origin

France

€ 90.42

€ 90.42 Each (ex VAT)

€ 107.60

€ 107.60 Each (inc. VAT)

SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall

€ 90.42

€ 90.42 Each (ex VAT)

€ 107.60

€ 107.60 Each (inc. VAT)

SAM 1/2 in Socket Wrench with Ratchet Handle, 242 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

242 mm

Country of Origin

France