Same Sky 87dB SMD Internal Magnetic Buzzer, 3V Min, 5V Max

RS Stock No.: 259-6273Brand: Same SkyManufacturers Part No.: CMT-9504-87-SMT-TR
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

87dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,310.00

€ 1.31 Each (On a Reel of 1000) (ex VAT)

€ 1,558.90

€ 1.559 Each (On a Reel of 1000) (inc. VAT)

Same Sky 87dB SMD Internal Magnetic Buzzer, 3V Min, 5V Max

€ 1,310.00

€ 1.31 Each (On a Reel of 1000) (ex VAT)

€ 1,558.90

€ 1.559 Each (On a Reel of 1000) (inc. VAT)

Same Sky 87dB SMD Internal Magnetic Buzzer, 3V Min, 5V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000€ 1.31€ 1,310.00
2000 - 2000€ 1.28€ 1,280.00
3000+€ 1.25€ 1,250.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

87dB

Drive Type

Internal

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more