Technical Document
Specifications
Brand
Same SkyGender
Female
Size
3.5 mm
Mounting Type
Surface Mount
Type
Jack Connector
Body Orientation
Horizontal
Country of Origin
China
Stock information temporarily unavailable.
€ 6.00
€ 1.20 Each (In a Pack of 5) (ex VAT)
€ 7.14
€ 1.428 Each (In a Pack of 5) (inc. VAT)
Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket
Select packaging type
Standard
5
€ 6.00
€ 1.20 Each (In a Pack of 5) (ex VAT)
€ 7.14
€ 1.428 Each (In a Pack of 5) (inc. VAT)
Same Sky Jack Connector 3.5 mm Surface Mount Jack Connector Socket
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.20 | € 6.00 |
10 - 95 | € 1.15 | € 5.75 |
100 - 245 | € 1.12 | € 5.60 |
250 - 495 | € 1.07 | € 5.35 |
500+ | € 1.04 | € 5.20 |
Technical Document
Specifications
Brand
Same SkyGender
Female
Size
3.5 mm
Mounting Type
Surface Mount
Type
Jack Connector
Body Orientation
Horizontal
Country of Origin
China