Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 766-7007Brand: Samsung Electro-MechanicsManufacturers Part No.: CL31B475KBHNNNE
brand-logo

Technical Document

Specifications

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Samsung 1206 MLCC series reels

1206 Range

You may be interested in
Wurth Elektronik MLCC
€ 0.904Each (On a Reel of 2000) (ex VAT)
Stock information temporarily unavailable.

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

€ 200.00

€ 0.10 Each (On a Reel of 2000) (ex VAT)

€ 238.00

€ 0.119 Each (On a Reel of 2000) (inc. VAT)

Samsung Electro-Mechanics 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 4000€ 0.10€ 200.00
6000 - 8000€ 0.10€ 200.00
10000 - 18000€ 0.10€ 200.00
20000 - 48000€ 0.10€ 200.00
50000+€ 0.10€ 200.00
You may be interested in
Wurth Elektronik MLCC
€ 0.904Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Capacitance

4.7µF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Samsung 1206 MLCC series reels

1206 Range

You may be interested in
Wurth Elektronik MLCC
€ 0.904Each (On a Reel of 2000) (ex VAT)