Technical Document
Specifications
Capacitance
100µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
CL
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
€ 3.70
€ 0.37 Each (In a Pack of 10) (ex VAT)
€ 4.40
€ 0.44 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.70
€ 0.37 Each (In a Pack of 10) (ex VAT)
€ 4.40
€ 0.44 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Capacitance
100µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
CL
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification