E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samsung Electro-Mechanics 100nF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 766-1242Brand: Samsung Electro-MechanicsManufacturers Part No.: CL43B104KCFNNNF
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Samsung Electro-Mechanics 100nF MLCC, 100V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Samsung Electro-Mechanics 100nF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

100nF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 1.25mm

Length

4.5mm

Depth

3.2mm

Height

1.25mm

Series

CL

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Korea, Republic Of

You may be interested in