E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samsung S24A400UJU 24in LCD, LED Computer Monitor, 1920 x 1080

RS Stock No.: 251-9814Brand: SamsungManufacturers Part No.: LS24A400UJUXXU
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

S24A400UJU

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Samsung S24A400UJU 24in LCD, LED Computer Monitor, 1920 x 1080

P.O.A.

Samsung S24A400UJU 24in LCD, LED Computer Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Model

S24A400UJU

Screen Size

24in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China