Samsung S27A600UUU 27 LCD, LED Computer Monitor, 2560 x 1440

RS Stock No.: 251-9819Brand: SamsungManufacturers Part No.: LS27A600UUUXXU
brand-logo
View all in Monitors

Technical Document

Specifications

Brand

Samsung

Model

S27A600UUU

Primary Keyword

Computer Monitor

Screen Size

27

Maximum Resolution

2560 x 1440

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in
iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Samsung S27A600UUU 27 LCD, LED Computer Monitor, 2560 x 1440

P.O.A.

Samsung S27A600UUU 27 LCD, LED Computer Monitor, 2560 x 1440
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Samsung

Model

S27A600UUU

Primary Keyword

Computer Monitor

Screen Size

27

Maximum Resolution

2560 x 1440

Screen Type

LCD, LED

Viewing Angle

178°/178°

Country of Origin

China

You may be interested in
iiyama ProLite 27in LED Monitor, 2560 x 1440pixels
P.O.A.Each (ex VAT)