Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Samsung 960 EVO M.2 (2280) 500 GB Internal SSD Hard Drive

RS Stock No.: 136-3066Brand: SamsungManufacturers Part No.: MZ-V6E500BW
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Samsung

Model

960 EVO

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

500 GB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

V-NAND

Dimensions

22.1 x 80.01 x 2.29mm

Length

22.1mm

Width

80.01mm

Height

2.29mm

Country of Origin

China

Product details

Samsung SSD 960 EVO NVMe

The Samsung 960 EVO is designed for entry-level NVMe SSD users who want to discover next-generation PC performance for gaming and graphics. With, Samsung Magician software providing ease of monitoring, managing and maintaining performance and reliability

• Non-Volatile Memory Express (NVMe) Read/Write performance
• V-NAND SSD ideal for high-performance PCs
• Secure Encryption
• 3200 MB/s Sequential Read
• 1900 MB/s Sequential Write

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Samsung 960 EVO M.2 (2280) 500 GB Internal SSD Hard Drive

P.O.A.

Samsung 960 EVO M.2 (2280) 500 GB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Samsung

Model

960 EVO

Internal/External

Internal

Form Factor

M.2 (2280)

Capacity

500 GB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

V-NAND

Dimensions

22.1 x 80.01 x 2.29mm

Length

22.1mm

Width

80.01mm

Height

2.29mm

Country of Origin

China

Product details

Samsung SSD 960 EVO NVMe

The Samsung 960 EVO is designed for entry-level NVMe SSD users who want to discover next-generation PC performance for gaming and graphics. With, Samsung Magician software providing ease of monitoring, managing and maintaining performance and reliability

• Non-Volatile Memory Express (NVMe) Read/Write performance
• V-NAND SSD ideal for high-performance PCs
• Secure Encryption
• 3200 MB/s Sequential Read
• 1900 MB/s Sequential Write

Solid State Drives

You may be interested in