Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 25V dc, SCS Series

RS Stock No.: 795-8158PBrand: SamsungManufacturers Part No.: TCSCS1E106KCAR
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
€ 1.868Each (Supplied on a Reel) (ex VAT)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 25V dc, SCS Series
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 25V dc, SCS Series

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
€ 1.868Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.5mm

Dimensions

6 x 3.2 x 2.5mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2.5 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10μF MnO2 Tantalum Capacitor 25V dc, TR3 Series
€ 1.868Each (Supplied on a Reel) (ex VAT)