Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
PCB Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP
Stock information temporarily unavailable.
€ 328.68
€ 7.47 Each (In a Tube of 44) (ex VAT)
€ 391.13
€ 8.889 Each (In a Tube of 44) (inc. VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
44
€ 328.68
€ 7.47 Each (In a Tube of 44) (ex VAT)
€ 391.13
€ 8.889 Each (In a Tube of 44) (inc. VAT)
Samtec CLP Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
44
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
44 - 176 | € 7.47 | € 328.68 |
220 - 396 | € 6.92 | € 304.48 |
440+ | € 6.89 | € 303.16 |
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
PCB Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
CLP