E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec FFSD Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 250-2850Brand: SamtecManufacturers Part No.: FFSD-17-D-08.00-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

34

Connector 2 Gender

Female

Screened/Unscreened

Screened

American Wire Gauge

30 AWG

Series

FFSD

Length

200mm

Number of Strands

34

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant, UL

Stock information temporarily unavailable.

€ 33.28

€ 33.28 Each (ex VAT)

€ 39.60

€ 39.60 Each (inc. VAT)

Samtec FFSD Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC

€ 33.28

€ 33.28 Each (ex VAT)

€ 39.60

€ 39.60 Each (inc. VAT)

Samtec FFSD Series Flat Ribbon Cable, 34-Way, 1.27mm Pitch, 200mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 33.28
10 - 99€ 31.43
100+€ 27.49

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

34

Connector 2 Gender

Female

Screened/Unscreened

Screened

American Wire Gauge

30 AWG

Series

FFSD

Length

200mm

Number of Strands

34

Conductor Strand Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant, UL