Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Cost-Effective Single Beam Socket Strip
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
FLE
Series Number
FLE-110-01-G-DV-P-TR
€ 3,222.00
€ 3.58 Each (On a Reel of 900) (ex VAT)
€ 3,834.18
€ 4.26 Each (On a Reel of 900) (inc. VAT)
900
€ 3,222.00
€ 3.58 Each (On a Reel of 900) (ex VAT)
€ 3,834.18
€ 4.26 Each (On a Reel of 900) (inc. VAT)
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Cost-Effective Single Beam Socket Strip
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
FLE
Series Number
FLE-110-01-G-DV-P-TR