E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec HD-BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 123-6860Brand: SamtecManufacturers Part No.: HDBNC-P-C-GN-ST-CA8
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Bulkhead

No

Body Plating

Gold

Series

HD-BNC

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Samtec 75 Ω BNC Cable Mount Plugs

From Samtech, a series of 75 Ω high density cable mount plugs. The BNC connectors feature a simple bayonet coupling only requiring a quarter turn to connect and disconnect. The simple to use coupling mechanism makes BNC connectors one of the commonly used connectors in the market. Suitable cable types would include RG6, Belden 1694A and Belden 1855A.

Features and Benefits

True 75 3G-SDI performance
Simple bayonet coupling

Applications

Instrumentation
Security
Telecom
Broadcast

Samtec BNC Range

Stock information temporarily unavailable.

P.O.A.

Samtec HD-BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

P.O.A.

Samtec HD-BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Bulkhead

No

Body Plating

Gold

Series

HD-BNC

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Samtec 75 Ω BNC Cable Mount Plugs

From Samtech, a series of 75 Ω high density cable mount plugs. The BNC connectors feature a simple bayonet coupling only requiring a quarter turn to connect and disconnect. The simple to use coupling mechanism makes BNC connectors one of the commonly used connectors in the market. Suitable cable types would include RG6, Belden 1694A and Belden 1855A.

Features and Benefits

True 75 3G-SDI performance
Simple bayonet coupling

Applications

Instrumentation
Security
Telecom
Broadcast

Samtec BNC Range