Technical Document
Specifications
Brand
SamtecCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Polarity
Normal
Series
MCX
Stock information temporarily unavailable.
€ 7.62
€ 7.62 Each (ex VAT)
€ 9.07
€ 9.07 Each (inc. VAT)
Samtec MCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder Termination, Straight Body
1
€ 7.62
€ 7.62 Each (ex VAT)
€ 9.07
€ 9.07 Each (inc. VAT)
Samtec MCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 7.62 |
2 - 4 | € 7.23 |
5 - 9 | € 6.81 |
10+ | € 6.53 |
Technical Document
Specifications
Brand
SamtecCoaxial Connector Type
MCX Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Body Plating
Gold
Polarity
Normal
Series
MCX