E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec QSH-RA Series Right Angle Through Hole Mount PCB Socket, 120-Contact, 2-Row, 0.55mm Pitch, Solder Termination

RS Stock No.: 200-0569Brand: SamtecManufacturers Part No.: QSH-060-01-L-D-A-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

2

Pitch

0.55mm

Type

Right Angle Ground Plane

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

QSH-RA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Samtec QSH-RA Series Right Angle Through Hole Mount PCB Socket, 120-Contact, 2-Row, 0.55mm Pitch, Solder Termination
Select packaging type

€ 8.98

€ 8.98 Each (ex VAT)

€ 10.69

€ 10.69 Each (inc. VAT)

Samtec QSH-RA Series Right Angle Through Hole Mount PCB Socket, 120-Contact, 2-Row, 0.55mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

120

Number Of Rows

2

Pitch

0.55mm

Type

Right Angle Ground Plane

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

QSH-RA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more