Samtec QTH Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 208-9085Brand: SamtecManufacturers Part No.: QTH-030-01-L-D-RA-K
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,027.80

€ 22.84 Each (In a Tray of 45) (ex VAT)

€ 1,223.08

€ 27.18 Each (In a Tray of 45) (inc. VAT)

Samtec QTH Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

€ 1,027.80

€ 22.84 Each (In a Tray of 45) (ex VAT)

€ 1,223.08

€ 27.18 Each (In a Tray of 45) (inc. VAT)

Samtec QTH Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

QTH

Pitch

0.5mm

Number Of Contacts

60

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more