E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 159-2298Brand: SamtecManufacturers Part No.: SNT-100-BK-T
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Brand

Samtec

Type

Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.1mm

Series

SNT

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

P.O.A.

Each (In a Pack of 50) (ex VAT)

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Type

Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.1mm

Series

SNT

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more