Samtec SS Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 180-3541Brand: SamtecManufacturers Part No.: SS-120-G-2
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Screw Machine Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SS

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 83.60

€ 7.60 Each (In a Tube of 11) (ex VAT)

€ 99.48

€ 9.044 Each (In a Tube of 11) (inc. VAT)

Samtec SS Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

€ 83.60

€ 7.60 Each (In a Tube of 11) (ex VAT)

€ 99.48

€ 9.044 Each (In a Tube of 11) (inc. VAT)

Samtec SS Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Screw Machine Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SS

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more